1-647402-2

TE Connectivity / AMP
571-1-647402-2
1-647402-2

Mfr.:

Description:
Headers & Wire Housings 12P SL156 HSG W/RMP& TABS,OVSZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 7/20/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1,76 €
1,50 € 15,00 €
1,33 € 33,25 €
1,27 € 127,00 €
1,14 € 285,00 €
1,08 € 540,00 €
1,01 € 1.010,00 €
0,998 € 2.495,00 €
0,972 € 4.860,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
3.96 mm (0.156 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
SL-156
Wire-to-Board
- 55 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Type: Socket (Female)
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Gender: Receptacle
Housing Material: Nylon
Latching Type: Locking Ramp
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 5,897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99