1-641737-1

TE Connectivity / AMP
571-16417371
1-641737-1

Mfr.:

Description:
Pin & Socket Connectors 4 CKT R/A HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.606

Stock:
1.606
Can Dispatch Immediately
On Order:
3.200
Expected 6/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
2,03 € 20,30 €
1,99 € 49,75 €
1,69 € 169,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
4 Position
1 Row
Pin (Male)
5.08 mm
Through Hole
PCB
Polyamide (PA)
Phosphor Bronze
Tin
250 V
13 A
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: White
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 100
Subcategory: Pin & Socket Connectors
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99