1-640720-0

TE Connectivity / AMP
571-1-640720-0
1-640720-0

Mfr.:

Description:
Pin & Socket Connectors STR REL 1X03C P/C V2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.760

Stock:
5.760 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,22 € 12,20 €
1,14 € 28,50 €
1,05 € 105,00 €
0,989 € 247,25 €
0,937 € 468,50 €
0,869 € 2.085,60 €
0,846 € 4.060,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Accessories
3 Position
Nylon
Strain Relief and Insert
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Natural
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 2400
Subcategory: Pin & Socket Connectors
Unit Weight: 3,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99