1-640445-3

TE Connectivity / AMP
571-16404453
1-640445-3

Mfr.:

Description:
Headers & Wire Housings 13P HEADER ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 765

Stock:
765 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,825 € 8,25 €
0,789 € 19,73 €
0,743 € 74,30 €
0,681 € 170,25 €
0,68 € 340,00 €
0,654 € 654,00 €
0,62 € 1.550,00 €
0,525 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Locking
13 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.18 mm (0.125 in)
MTA-156
MTA
Wire-to-Board
- 55 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Current Rating: 7 A
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Polyester
Latching Type: Friction Lock
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTA Connector System

TE Connectivity's (TE) Mass Termination Assembly (MTA) Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 inch (2.54mm) centers, while MTA 156 connector contacts are in a single row on .156 inch (3.96mm) centers. These connectors provide wire feed-through capability for daisy-chain applications. IDCs are used to terminate a range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board-mount applications include right-angle and vertical-mount products, which are available in through-hole and surface-mount configurations. TE MTA connectors are ideal for household appliances, fitness equipment, garage door openers, gasoline pumps, coin changers, and vending machines.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.