1-640387-5

TE Connectivity / AMP
571-1-640387-5
1-640387-5

Mfr.:

Description:
Headers & Wire Housings HDR 15P R/A TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,912 € 9,12 €
0,903 € 90,30 €
0,722 € 180,50 €
0,688 € 344,00 €
0,651 € 651,00 €
0,564 € 1.410,00 €
0,524 € 2.620,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
15 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
3.18 mm (0.125 in)
MTA-156
MTA
Wire-to-Board
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 7 A
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Polyester
Latching Type: Friction Lock
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99