1-601966-1

TE Connectivity / AMP
571-1-601966-1
1-601966-1

Mfr.:

Description:
Crimpers / Crimping Tools POSITIONER M22520/2-04

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,96 € 200,96 €
174,13 € 870,65 €
171,32 € 1.713,20 €
168,21 € 4.205,25 €
167,72 € 8.386,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Crimpers / Crimping Tools
Accessories & Replacement Parts
Positioner
Crimp Locator M22520/2-04
Brand: TE Connectivity / AMP
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 50,585 g
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
8205598000
USHTS:
8205595560
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Certified Portable Crimping Tools

TE Connectivity's Certified Portable Crimping Tools are hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These tools are designed to exacting specifications to produce consistent, high-quality terminations. The CERTI-CRIMP portable tools come in seven basic styles and require minimal skills to operate. These tools feature ratchet control that provides a complete crimping cycle. The ratchet does not release until the handles are fully closed and the dies bottomed, eliminating partial crimps. The CERTI-CRIMP portable tools incorporate various features for optimum performance, including locating, straightening, and insulation crimp adjustment. These tools are ideal for low production runs, prototype work, and repairs.