1-487378-2

TE Connectivity / AMP
571-1487378-2
1-487378-2

Mfr.:

Description:
FFC & FPC Connectors 13 POS FEMALE CONX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.314

Stock:
5.314 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5314 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,529 € 5,29 €
0,517 € 1.292,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC & FPC Connectors
RoHS:  
Wire Housings
13 Position
2.54 mm
Straight
2 A
FFC
- 65 C
+ 105 C
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Female
Housing Material: Thermoplastic (TP)
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1
Subcategory: FFC & FPC Connectors
Unit Weight: 775 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

FFC Connectors

TE Connectivity's (TE) family of flat flexible cable (FFC) connectors include a wide variety of high-density board-to-board, cable-to-board, and cable-to-cable connectors designed for automated assembly. The family is composed of pin and receptacle housings on .100 [2.54] centerline contact spacing and receptacle housings on .050 [1.27] centerline contact spacing for efficient use of printed circuit board area. Receptacle housings not only mate with the pin housings, but also mate with an array of PC board headers from other TE Connectivity connector lines, including AMPMODU MTE, AMPMODU .0252 [0.642], AMPMODU System 50, and AMP-LATCH product families.