1-480705-2

TE Connectivity / AMP
571-1-480705-2
1-480705-2

Mfr.:

Description:
Pin & Socket Connectors CAP HOUSE 6 POS RED UL94V-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.269

Stock:
6.269 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,24 € 2,40 €
0,23 € 23,00 €
0,211 € 52,75 €
0,201 € 201,00 €
0,19 € 475,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
6 Position
2 Row
Pin (Male)
6.35 mm
Crimp
Panel
Nylon
600 V
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Housing Colour: Red
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Unit Weight: 4,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.