1-480702-0

TE Connectivity / AMP
571-14807020
1-480702-0

Mfr.:

Description:
Pin & Socket Connectors PLUG HOUSE 4 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100.596

Stock:
100.596 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,261 € 2,61 €
0,234 € 5,85 €
0,223 € 22,30 €
0,182 € 45,50 €
0,156 € 156,00 €
0,145 € 290,00 €
0,144 € 864,00 €
0,14 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Plug Housings
4 Position
1 Row
Pin (Male)
6.35 mm
Crimp
Free Hanging
Polyamide (PA)
600 V
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Housing Colour: Natural
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 2000
Subcategory: Pin & Socket Connectors
Unit Weight: 3,729 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.