1-480351-0

TE Connectivity / AMP
571-14803510
1-480351-0

Mfr.:

Description:
Pin & Socket Connectors PIN FREE 1 CIRCUITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.873

Stock:
13.873 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,19 € 1,90 €
0,17 € 4,25 €
0,162 € 16,20 €
0,144 € 36,00 €
0,126 € 126,00 €
0,115 € 287,50 €
0,111 € 555,00 €
0,108 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
1 Position
Pin (Male)
Crimp
Free Hanging
Nylon
250 V
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 15000
Subcategory: Pin & Socket Connectors
Unit Weight: 529 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99