1-480324-0

TE Connectivity / AMP
571-14803240
1-480324-0

Mfr.:

Description:
Pin & Socket Connectors PIN PANEL 15CRKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.273

Stock:
2.273 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
1,01 € 10,10 €
0,92 € 23,00 €
0,857 € 214,25 €
0,821 € 410,50 €
0,82 € 820,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
15 Position
3 Row
Pin (Male)
5.1 mm
Crimp
Panel
Nylon
250 V
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1000
Subcategory: Pin & Socket Connectors
Unit Weight: 8,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.