1-406541-9

TE Connectivity / AMP
571-1-406541-9
1-406541-9

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MJ, INV, 1X1, 6PNL G, .100"ST, SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.883

Stock:
1.883 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1883 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,86 € 28,60 €
2,59 € 64,75 €
2,41 € 241,00 €
2,26 € 565,00 €
2,04 € 899,64 €
2,00 € 1.764,00 €
1,92 € 10.160,64 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded
Cat 5
Through Hole
Right Angle
Solder
200 mA, 1.5 A
- 45 C
+ 85 C
Black
Tab Up
Bulk
Application: 10/100 Base-T
Brand: TE Connectivity / AMP
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 441
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.