1-292230-2

TE Connectivity / AMP
571-1-292230-2
1-292230-2

Mfr.:

Description:
Headers & Wire Housings 12P SMT HDR VT MINI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.638

Stock:
12.638 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12638 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,89 € 1,89 €
1,83 € 18,30 €
1,75 € 43,75 €
1,63 € 163,00 €
1,48 € 370,00 €
Full Reel (Order in multiples of 500)
1,37 € 685,00 €
1,18 € 1.180,00 €
1,10 € 2.750,00 €
1,00 € 5.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
12 Position
1.5 mm (0.059 in)
1 Row
Solder
Pin (Male)
Tin
Mini CT
Common Termination
28 AWG to 24 AWG
- 30 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: Pin
Current Rating: 2 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini CT Connectors

TE Connectivity / AMP Mini CT Connectors are super-miniature, wire-to-board and wire-to-wire connections using panel-mount intermediary post headers. From 2 to 20 positions, applicable wire sizes AWG28-26, the Mini CT Connectors are used for harness-making by AMP high-speed crimping machines. The Tyco Electronics / AMP Mini CT Connectors consist of wire-mount receptacle connectors and a variety of post headers and two-row headers. The post headers include one-row type headers (DIP, SMT, intermediary panel-mount type) and two-row type headers (DIP, intermediary panel-mount type). Two-row type post headers incorporate two receptacle connectors in a holder.

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).