1-292215-7

TE Connectivity / AMP
571-1-292215-7
1-292215-7

Mfr.:

Description:
Headers & Wire Housings 17 POS POST HDR 1.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 9600   Multiples: 4800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 10.176,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
17 Position
1.5 mm (0.059 in)
1 Row
Solder Pin
Pin (Male)
Tin
Mini CT
Common Termination
Wire-to-Panel, Signal
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99