1-292207-9

TE Connectivity / AMP
571-1-292207-9
1-292207-9

Mfr.:

Description:
Headers & Wire Housings 19P DIP HDR VERT 1.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 21600   Multiples: 2700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,575 € 12.420,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
19 Position
1.5 mm (0.059 in)
1 Row
Solder Pin
Pin (Male)
Tin
Mini CT
Common Termination
- 30 C
+ 105 C
Tray
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: Pin
Current Rating: 2 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 450
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini CT Connectors

TE Connectivity / AMP Mini CT Connectors are super-miniature, wire-to-board and wire-to-wire connections using panel-mount intermediary post headers. From 2 to 20 positions, applicable wire sizes AWG28-26, the Mini CT Connectors are used for harness-making by AMP high-speed crimping machines. The Tyco Electronics / AMP Mini CT Connectors consist of wire-mount receptacle connectors and a variety of post headers and two-row headers. The post headers include one-row type headers (DIP, SMT, intermediary panel-mount type) and two-row type headers (DIP, intermediary panel-mount type). Two-row type post headers incorporate two receptacle connectors in a holder.