1-292207-0

TE Connectivity / AMP
571-1-292207-0
1-292207-0

Mfr.:

Description:
Headers & Wire Housings 10P DIP HDR VT MINI NAT 1.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.481

Stock:
1.481 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,599 € 5,99 €
0,51 € 51,00 €
0,439 € 109,75 €
0,417 € 354,45 €
0,41 € 1.045,50 €
0,355 € 1.810,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
1.5 mm (0.059 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
Mini CT
Common Termination
Wire-to-Board
- 30 C
+ 105 C
Tray
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: Pin (Male)
Current Rating: 2 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 850
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Unit Weight: 505 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).

Mini CT Connectors

TE Connectivity / AMP Mini CT Connectors are super-miniature, wire-to-board and wire-to-wire connections using panel-mount intermediary post headers. From 2 to 20 positions, applicable wire sizes AWG28-26, the Mini CT Connectors are used for harness-making by AMP high-speed crimping machines. The Tyco Electronics / AMP Mini CT Connectors consist of wire-mount receptacle connectors and a variety of post headers and two-row headers. The post headers include one-row type headers (DIP, SMT, intermediary panel-mount type) and two-row type headers (DIP, intermediary panel-mount type). Two-row type post headers incorporate two receptacle connectors in a holder.