1-2823599-2

TE Connectivity / AMP
571-1-2823599-2
1-2823599-2

Mfr.:

Description:
Antennas MiMo LTE (2 x 2) + MiMo WLAN 3x3+GPS BK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
592,42 € 592,42 €
353,06 € 3.530,60 €
346,28 € 8.657,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
REACH - SVHC:
Multiprotocol Antennas
Vehicle Antennas
Active
698 MHz
2.7 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Galileo, GPS
802.11, WLAN, WiFi, WiMAX, WiFi 6E
ISM
Module
Sharkfin
2.3 dBi, 5 dBi, 2 dBi
50 Ohms
2.5:1, 2.0:1
50 W
- 30 C
+ 80 C
5 Band
Direct / Permanent Mount
Connector
FME Female, SMA Male
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 5.5 GHz
Vehicular LTE Routers
62 mm
IP66
300 mm RG174, 300 mm RG58 x 2
MiMo
Brand: TE Connectivity / AMP
Cable Length: 1 in
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 420,714 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.