1-2408818-1

TE Connectivity / AMP
571-1-2408818-1
1-2408818-1

Mfr.:

Description:
Headers & Wire Housings Rec HSG 1P Red HCI 6.2 Pitch No Wings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 1.104,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99

4mm & 6.2mm HCI Connector Systems

TE Connectivity's 4mm and 6.2mm High Current Interconnect (HCI) Connector Systems are wire-to-wire and wire-to-board Connector systems with high electric current capacity, of up to 20A. These Connector systems feature flexible design, straight PCB mounting, and square-peg technology. The HCI Connector systems are ideal for business and retail equipment, industrial and appliances.