1-2232532-6

TE Connectivity / AMP
571-1-2232532-6
1-2232532-6

Mfr.:

Description:
Headers & Wire Housings 6P PL RAST 5 Tab Header TH VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.785

Stock:
1.785 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
1,08 € 10,80 €
1,05 € 26,25 €
0,903 € 108,36 €
0,894 € 214,56 €
0,74 € 444,00 €
0,623 € 672,84 €
0,614 € 1.547,28 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
6 Position
5 mm (0.197 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
Wire-to-Board
- 40 C
+ 120 C
Bulk
Brand: TE Connectivity / AMP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 120
Subcategory: Headers & Wire Housings
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.