1-1986711-4

TE Connectivity / AMP
571-1-1986711-4
1-1986711-4

Mfr.:

Description:
Fixed Terminal Blocks 5.0MM S/E SPRING 14P SCREWLESS TERM BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,47 € 27,47 €
19,80 € 198,00 €
17,79 € 444,75 €
16,61 € 830,50 €
13,82 € 1.382,00 €
13,49 € 6.745,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
14 Position
5 mm
Push-In
16 A
300 V
30 AWG
12 AWG
PCB Mount
35 deg
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.