1-1971905-3

TE Connectivity / AMP
571-1-1971905-3
1-1971905-3

Mfr.:

Description:
Headers & Wire Housings GI CONN 3.3 PLUG HSG 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.085

Stock:
2.085 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,233 € 2,33 €
0,208 € 5,20 €
0,199 € 19,90 €
0,177 € 44,25 €
0,154 € 184,80 €
0,144 € 345,60 €
0,137 € 822,00 €
0,13 € 1.404,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
3 Position
3.3 mm (0.13 in)
2 Row
5.2 mm (0.205 in)
Cable Mount / Free Hanging
Crimp
Pin (Male)
Tin
GI3.3
GRACE INERTIA
Wire-to-Board
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 4 A
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Nylon
Latching Type: Inertia Lock
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1200
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

3.3mm Centerline GRACE INERTIA Connectors

TE Connectivity's (TE) 3.3mm Centerline GRACE INERTIA Connectors are designed to help eliminate human error during assembly. These connectors utilize an inertia locking mechanism that simultaneously completes the circuit and "locks" the connector. This helps provide ideal mating reliability and prevent mismatching. The series also utilizes an optional terminal position assurance device (TPA) to ensure the contacts are fully inserted into the housing and do not back out. The header provides a PCB to contact height of 8mm, which prevents urethane coating from flowing into the housing. TE 3.3mm Centerline GRACE INERTIA Connectors offer a 250VAC/DC voltage rating, 4A max. current rating, and 4, 6, 8, 10, 12 positions. The series is ideal for use in washing machines, household appliances, industrial controls, and low power and signal applications.

GRACE INERTIA Connectors

TE Connectivity's (TE) GRACE INERTIA Connectors feature an inertia locking mechanism to simultaneously complete the circuit and "lock" the connector. This connector system provides an ideal solution for eliminating human error during assembly. The GRACE INERTIA series provides ideal mating reliability, prevents mismatching, and eliminates the need for complicated inspection processes. The carefully engineered design assures proper insertion, which prevents header pin deformation. The ergonomic design allows for easy assembly, while the compact pitch reduces overall connector size. TE GRACE INERTIA Connectors utilize lanceless contacts to prevent snagging or entanglement while the dual-beam contact design offers good contact and durability.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.