1-1971874-7

TE Connectivity / AMP
571-1-1971874-7
1-1971874-7

Mfr.:

Description:
Headers & Wire Housings 3 x 5 PBT-A Cap Hsg Free Hanging

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,664 € 6,64 €
0,637 € 15,93 €
0,596 € 47,68 €
0,542 € 130,08 €
0,358 € 200,48 €

Similar Product

TE Connectivity / AMP 1-1971875-7
TE Connectivity / AMP
Power to the Board 3 x 5 PBT-A Cap Hsg Panel Mount

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
15 Position
6 mm (0.236 in)
3 Row
8.1 mm (0.319 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
Power Triple Lock
Wire-to-Wire
- 55 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Type: Pin
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Thermoplastic
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 80
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 16,051 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.