1-1971776-3

TE Connectivity / AMP
571-1-1971776-3
1-1971776-3

Mfr.:

Description:
Power to the Board 2 x 3 PBT-A Plug Hsg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.807

Stock:
3.807 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,624 € 6,24 €
0,558 € 13,95 €
0,531 € 53,10 €
0,492 € 147,60 €
0,454 € 272,40 €
0,452 € 542,40 €
0,429 € 1.158,30 €
0,403 € 2.055,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
600 V
6 Position
Cable Mount / Free Hanging
Crimp
6 mm
Power Triple Lock
Brand: TE Connectivity / AMP
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Product: Wire Housings
Row Spacing: 8.1 mm
Factory Pack Quantity: 300
Subcategory: Power Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Triple Lock Connector System

TE Connectivity's (TE) Power Triple Lock (PTL) Connector System offers three locking methods and an enhanced design to meet the market demand for improved connector stability and reliability in power and signal applications. An audible 'lock' latch provides confirmation when the cap and plug are mated while the ribs surrounding the latch prevent wires from becoming snagged underneath the latch. Optional Connector Position Assurance (CPA) ensures the PTL Connector System is not accidentally disengaged. The optional Terminal Position Assurance (TPA) feature ensures contacts are fully seated in the housing and provides an added measure against contact backout. Additional features include high temperature housings up to 150°C (302°F) and an upgraded lanceless contact design. 

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.