1-1969613-0

TE Connectivity / AMP
571-1-1969613-0
1-1969613-0

Mfr.:

Description:
Power to the Board 10P PM 2ROW NAT V0 PLUG HOUSING

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411 Can Dispatch Immediately
Quantities greater than 411 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,385 € 3,85 €
0,339 € 8,48 €
0,315 € 31,50 €
0,298 € 74,50 €
0,196 € 196,00 €
0,186 € 465,00 €
0,176 € 880,00 €
0,169 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Without Pin Contacts
9 A
600 VAC
10 Position
Cable Mount / Free Hanging
Crimp
4.2 mm
VAL-U-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 3,346 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99