1-178708-1

TE Connectivity / AMP
571-1-178708-1
1-178708-1

Mfr.:

Description:
Automotive Connectors 187 POSITIVE LK SLV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,155 € 1,55 €
0,138 € 3,45 €
0,132 € 13,20 €
0,115 € 28,75 €
0,103 € 103,00 €
0,095 € 237,50 €
0,093 € 465,00 €
0,09 € 900,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Sleeve
Receptacle (Female)
Cable Mount / Free Hanging
Quick Connect
22 AWG
16 AWG
Natural
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Wire Gauge Range: 22 AWG to 16 AWG
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99