1-176271-1

TE Connectivity / AMP
571-1-176271-1
1-176271-1

Mfr.:

Description:
Headers & Wire Housings AMP UNIVERSAL POWER PLUG 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.960

Stock:
13.960 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,155 € 1,55 €
0,138 € 3,45 €
0,131 € 13,10 €
0,118 € 29,50 €
0,095 € 95,00 €
0,093 € 279,00 €
0,09 € 450,00 €
0,077 € 770,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
2 Position
3.96 mm (0.156 in)
Cable Mount / Free Hanging
Crimp
Pin (Male)
Wire-to-Wire
- 30 C
+ 105 C
Brand: TE Connectivity / AMP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.