1-174954-1

TE Connectivity / AMP
571-1-174954-1
1-174954-1

Mfr.:

Description:
Automotive Connectors .070 MLC 6POS CAP ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.097

Stock:
3.097 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,77 € 17,70 €
1,69 € 42,25 €
1,65 € 165,00 €
1,52 € 760,00 €
1,44 € 1.152,00 €
1,27 € 3.048,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
6 Position
3.5 mm (0.138 in)
Pin (Male)
Through Hole
Solder Pin
Tin
.070 MULTILOCK
Tube
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Type: Tab
Current Rating: 14 A
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Type: Receptacle
Unit Weight: 4,664 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

.070 MULTILOCK Connectors

TE Connectivity's (TE) .070 MULTILOCK Series is designed to be a highly reliable high-density connector system for wire-to-wire and wire-to-board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the TE .070 MULTILOCK Series are available in pre-tin or selective gold finishing, and the connectors can accept a wire range from 24-16AWG. The connector housings are offered with a variation of positions ranging from 2-42.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.