1-174952-1

TE Connectivity / AMP
571-1-174952-1
1-174952-1

Mfr.:

Description:
Automotive Connectors 070 MLC W-W PLUG HSG 20P F/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 715

Stock:
715 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,12 € 11,20 €
1,02 € 51,00 €
0,989 € 98,90 €
0,912 € 228,00 €
0,858 € 858,00 €
0,805 € 2.012,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
20 Position
3.5 mm, 5.5 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Natural
.070 MULTILOCK
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 26.05 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 21.6 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 6.2 mm
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Type: Plug Housing
Voltage Rating: 12 VDC
Width: 45.8 mm
Unit Weight: 7,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

.070 MULTILOCK Connectors

TE Connectivity's (TE) .070 MULTILOCK Series is designed to be a highly reliable high-density connector system for wire-to-wire and wire-to-board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the TE .070 MULTILOCK Series are available in pre-tin or selective gold finishing, and the connectors can accept a wire range from 24-16AWG. The connector housings are offered with a variation of positions ranging from 2-42.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.