1-1744128-1

TE Connectivity / AMP
571-1-1744128-1
1-1744128-1

Mfr.:

Description:
Power to the Board PWR PCB CONTACT R/A 25A 10.2MM TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,30 € 13,00 €
1,16 € 29,00 €
1,11 € 111,00 €
1,04 € 260,00 €
0,98 € 490,00 €
0,903 € 903,00 €
0,85 € 2.125,00 €
0,811 € 4.055,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
25 A
PCB Mount
PCB
Power
Bulk
Brand: TE Connectivity / AMP
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.