1-174260-1

TE Connectivity / AMP
571-1-174260-1
1-174260-1

Mfr.:

Description:
Automotive Connectors CAP 4P DBL LOCK NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.002

Stock:
8.002 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,41 € 4,10 €
0,372 € 18,60 €
0,352 € 35,20 €
0,347 € 69,40 €
0,32 € 160,00 €
0,306 € 306,00 €
0,288 € 720,00 €
0,275 € 1.375,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Terminal Position Assurance (TPA)
4 Position
Natural
Econoseal J
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: Econoseal
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99