1-172157-6

TE Connectivity / AMP
571-1-172157-6
1-172157-6

Mfr.:

Description:
Pin & Socket Connectors CAP 2P MINI BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,221 € 1.768,00 €
0,219 € 3.504,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
2 Position
1 Row
Pin (Male)
4.14 mm
Panel
Nylon
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Gender: Receptacle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 500
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.