1-1670918-1

TE Connectivity / AMP
571-1-1670918-1
1-1670918-1

Mfr.:

Description:
Automotive Connectors 4P Mcon-1.2 Rec Hsg Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.183

Stock:
15.183 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,23 € 12,30 €
1,18 € 29,50 €
1,10 € 110,00 €
0,998 € 249,50 €
0,92 € 460,00 €
0,886 € 886,00 €
0,776 € 1.164,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
4 mm (0.157 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
MCON 1.2mm
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 16.5 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP6K9K
Length: 24.7 mm
Locking Mechanism: On the terminal
Material: Polyamide (PA)
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Tradename: MCON
Type: Receptacle Housing
Voltage Rating: 12 VDC
Width: 26.5 mm
Unit Weight: 129,276 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCON Interconnection System

TE Connectivity's (TE) MCON Interconnection System includes tab and receptacle contacts as well as housings and connectors. MCON contacts are commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry. TE MCON connectors offer high reliability for use in the automotive industry. The series offers waterproofing and vibration resistance.