1-1609036-8

TE Connectivity / AMP
571-1-1609036-8
1-1609036-8

Mfr.:

Description:
Power Line Filters EMI/RFI Filters and Accessories

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TE Connectivity / Schaffner FN2030-6-06
TE Connectivity / Schaffner
Power Line Filters 6A Fast-on

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EMI/RFI Filter
250 VAC
6 A
Chassis Mount
Terminal Block
280 uA
RK (3-20 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / AMP
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 9
Subcategory: Power Condition
Unit Weight: 144,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.