1-1564013-1

TE Connectivity / AMP
571-1-1564013-1
1-1564013-1

Mfr.:

Description:
Automotive Connectors 8POS,MQS,HOUSING, CODA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.426

Stock:
2.426 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,577 € 5,77 €
0,513 € 12,83 €
0,476 € 47,60 €
0,435 € 108,75 €
0,353 € 353,00 €
0,331 € 827,50 €
0,299 € 1.345,50 €
0,293 € 2.637,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
8 Position
2.54 mm (0.1 in)
Socket (Female)
Black
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Height: 18.4 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 14.6 mm
Locking Mechanism: N/A
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 2.54 mm
Factory Pack Quantity: 4500
Subcategory: Automotive Connectors
Width: 12.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8544200000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85442099
ECCN:
EAR99