1-1534001-1

TE Connectivity / AMP
571-1-1534001-1
1-1534001-1

Mfr.:

Description:
Automotive Connectors MODU/TSP/JPT STE40P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Quantities greater than 152 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,40 € 16,40 €
14,22 € 142,20 €
13,48 € 337,00 €
12,38 € 619,00 €
10,05 € 1.005,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
40 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
32 AWG
22 AWG
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Contact Material: Phosphor Bronze
Product Type: Automotive Connectors
Factory Pack Quantity: 180
Subcategory: Automotive Connectors
Type: Contact
Wire Gauge Range: 22 AWG to 32 AWG
Unit Weight: 36,467 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MODU/TSP/JPT STE40P Automotive Connector

TE Connectivity MODU/TSP/JPT STE40P Automotive Connector are lead free and RoHS compliant.