1-1452054-1

TE Connectivity / AMP
571-1-1452054-1
1-1452054-1

Mfr.:

Description:
Automotive Connectors MICRO-TIM2 GEH 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.462

Stock:
4.462 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,593 € 5,93 €
0,543 € 13,58 €
0,489 € 48,90 €
0,483 € 120,75 €
0,426 € 213,00 €
0,352 € 352,00 €
0,274 € 685,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
3.5 mm (0.138 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Micro Timer II
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 21.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 9.8 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Tradename: Timer
Type: Connector Housing
Voltage Rating: 12 VDC
Width: 6.3 mm
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.