1-1438608-1

TE Connectivity / AMP
571-1-1438608-1
1-1438608-1

Mfr.:

Description:
Automotive Connectors HSG ASSY 2 POSN MQS CLEAN BODY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.589

Stock:
3.589 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,21 € 12,10 €
1,19 € 2.641,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Black
MQS
Bulk
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 15.8 mm
Housing Material: Polyamide (PA)
Length: 16 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1110
Subcategory: Automotive Connectors
Tradename: MQS
Type: Housing Assembly
Voltage Rating: 12 VDC
Width: 26.35 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99