1-1375875-0

TE Connectivity / AMP
571-1-1375875-0
1-1375875-0

Mfr.:

Description:
Headers & Wire Housings PLUG HSG 24POS 0.8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,695 € 6,95 €
0,667 € 16,68 €
0,624 € 62,40 €
0,568 € 142,00 €
0,511 € 255,50 €
0,465 € 465,00 €
0,436 € 1.090,00 €
0,415 € 2.075,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
24 Position
0.8 mm (0.031 in)
2 Row
3.3 mm (0.13 in)
Cable Mount / Free Hanging
Crimp
Pin (Male)
AMPMODU Micro
AMPMODU
Wire-to-Board
- 55 C
+ 85 C
Brand: TE Connectivity / AMP
Compliance: UL
Contact Type: Pin
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.