1-1123724-5

TE Connectivity / AMP
571-1-1123724-5
1-1123724-5

Mfr.:

Description:
Headers & Wire Housings 3.96EP HDR ASSY 5(9)P NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.640

Stock:
1.640 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,261 € 2,61 €
0,222 € 22,20 €
0,194 € 48,50 €
0,183 € 128,10 €
0,166 € 929,60 €
0,159 € 1.669,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Headers
Shrouded
9 Position
7.92 mm (0.312 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
7.7 mm (0.303 in)
Wire-to-Board
- 25 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Brass
Current Rating: 7.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 700
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 2,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.