1-1103639-9

TE Connectivity / AMP
571-1-1103639-9
1-1103639-9

Mfr.:

Description:
Heavy Duty Power Connectors 16P 400V 16A 16+PE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,64 € 129,64 €
129,63 € 1.296,30 €
90,75 € 4.537,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
HDC
Inserts
16 A
16 Position + PE
Screw
400 V
6
Female
Polycarbonate (PC)
Silver
Bulk
HTS
Brand: TE Connectivity / AMP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 5
Subcategory: Power Connectors
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.