1-1102305-6

TE Connectivity / AMP
571-1-1102305-6
1-1102305-6

Mfr.:

Description:
Heavy Duty Power Connectors HOUSING SIZE 6 HB.16.AGD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,70 € 41,70 €
39,15 € 391,50 €
38,12 € 1.906,00 €
37,03 € 3.703,00 €
36,59 € 9.147,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
HDC
Housings
6
Bottom
Aluminum
IP65
Bulk
HTS
Brand: TE Connectivity / AMP
For Use With: Size 6 Inserts
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 5
Subcategory: Power Connectors
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.