1-102541-1

TE Connectivity / AMP
571-11025411
1-102541-1

Mfr.:

Description:
Headers & Wire Housings FRONT COVER 26 POS non-polarizing

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Quantities greater than 182 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,86 € 3,86 €
3,40 € 34,00 €
2,73 € 682,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Accessories
26 Position
2.54 mm (0.1 in)
1 Row
AMPMODU MT
AMPMODU
Accessory Type: Cover
Brand: TE Connectivity / AMP
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Unfortunately Mouser is unable to process a quote for this part. Please visit www.tti.com to obtain a quote.

Please contact a Mouser Technical Sales Representative for
further information.

5-0625-1

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.