ZCAT08V-BK

TDK
810-ZCAT08V-BK
ZCAT08V-BK

Mfr.:

Description:
Ferrite Clamp On Cores 120ohms Impedance AEC-Q200 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
700
Expected 11/11/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
2,71 € 27,10 €
2,30 € 57,50 €
2,01 € 100,50 €
1,75 € 175,00 €
1,74 € 435,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
Ferrite
8 mm
18.4 mm
32.5 mm
18.9 mm
8 mm
18.4 mm
AEC-Q200
ZCAT
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 350
Subcategory: Ferrites
Type: Cable Single
Part # Aliases: ZCAT08V-BK -
Unit Weight: 47,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99