Z25000Z1249Z002-ASB1200V1TNH19

TDK
871-Z25000Z1249Z001
Z25000Z1249Z002-ASB1200V1TNH19

Mfr.:

Description:
Board Mount Pressure Sensors ASB1200 V1 TN H19 Pre-Prod Samples

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Pressure Sensors
Absolute
17.4 psi
3 %
Digital
SMD/SMT
2.7 V to 5.5 V
No Port
- 40 C
+ 85 C
Bulk
Brand: TDK
Operating Supply Current: 2.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.