YFF21PC1C474MT000N

TDK
810-YFF21PC1C474MTHN
YFF21PC1C474MT000N

Mfr.:

Description:
EMI Feedthrough Filters 0805 16V 0.47uF X5R 20% 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.081

Stock:
11.081 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,22 € 2,20 €
0,163 € 8,15 €
0,146 € 14,60 €
0,108 € 43,20 €
0,103 € 123,60 €
Full Reel (Order in multiples of 4000)
0,083 € 332,00 €
0,079 € 632,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Feedthrough Filters
RoHS:  
YFF-PC
0.47 uF
16 V
20 %
30 mOhms
- 55 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.85 mm
Length: 2 mm
Product: Three Terminal Filter Capacitors
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Three Terminal Filter SMD for Power Line
Width: 1.2 mm
Part # Aliases: YFF21PC1C474MT000N YFF21PC1C474MT
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532300000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

YFF 3-Terminal Feedthrough Filters

TDK YFF 3-Terminal Filters provide ultra-low ESL solutions by utilizing the special design equivalent to multi-component LC circuits. The ground terminal allows the noise to bypass, which makes the YFF series ideal for electromagnetic interference (EMI) suppression or high-speed digital IC decoupling applications. YFF-AC/AH 3-terminal filters are automotive-grade components used to replace multiple components in traditional LC filter circuits. YFF-HC series is designed for large current (6A to 10A) circuits, including LCD and PC/server applications. YFF-P series features excellent attenuation characteristics over a wideband range and is designed for 2A to 6A applications. The YFF-SC series offers excellent attenuation characteristics in high-frequency ranges and is designed for low-current power lines. The YFF series is offered in a variety of case sizes with operating temperature ranges up to 125ºC and a 4V to 50V rated voltage range.

YFF-AC 3-terminal Filters

TDK YFF-AC 3-terminal Filters are small and high-performance EMC components for automotive applications and effective for the decoupling use. These 3-terminal filters incorporate good attenuation characteristic in a wide bandwidth range. The reliability characteristics of these YFF-AC 3-terminal filters are evaluated based on AEC-Q200 condition. Typical applications include Electronic Control Units (ECUs), car navigation systems, camera systems, and millimeter wave radar systems.