VLS3012T-4R7M1R0

TDK
810-VLS3012T-4R7M1R0
VLS3012T-4R7M1R0

Mfr.:

Description:
Power Inductors - SMD RECOMMENDED ALT 810-VLS3012CX-4R7M-1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Line Choke
1212 (3030 metric)
Shielded
4.7 uH
20 %
156 mOhms
1.2 A
- 40 C
+ 105 C
Standard
3 mm
3 mm
1.2 mm
VLS
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Case Code - in: 1212
Case Code - mm: 3030
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99