VLS2012ET-R68N-CA

TDK
810-VLS2012ETR68N-CA
VLS2012ET-R68N-CA

Mfr.:

Description:
Power Inductors - SMD 680nH 66mohms 1.9A PWR Wound Automotive

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,383 € 3,83 €
0,378 € 9,45 €
0,369 € 36,90 €
0,366 € 91,50 €
0,316 € 316,00 €
Full Reel (Order in multiples of 2000)
0,167 € 334,00 €
0,166 € 1.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2012-2
Shielded
680 nH
30 %
1.7 A
66 mOhms
1.9 A
- 40 C
+ 105 C
Standard
2 mm
2 mm
1 mm
Ferrite
AEC-Q200
VLS-E-CA
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: VLS2012ET-R68N-CA -
Unit Weight: 17 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VLS Inductors for Power Circuits

TDK VLS Inductors are magnetic shield-type wound devices for power circuits. This low-profile product lineup features maximum heights ranging from 0.8mm to 4.5mm, allowing for different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. The VLS-E series is designed for smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, and compact power supply modules. The VLS-E-CA inductors are specially designed for car navigation, car stereo, and car accessory applications. VLS-CX, VLS-EX, and VLS-EX-H inductors achieve larger current and lower Rdc by optimizing the ferrite core figure. VLS-HBX-1 Inductors use a metallic magnetic material and achieve larger current through the metallic magnetic material.

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.