VLBUC12060120R10LF4

TDK
810-UC12060120R10LF4
VLBUC12060120R10LF4

Mfr.:

Description:
Power Inductors - SMD Ind TLVR,100nH,70A,-40-+125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
900
Expected 6/17/2026
600
Expected 6/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,11 € 3,11 €
2,60 € 26,00 €
2,37 € 59,25 €
1,89 € 189,00 €
Full Reel (Order in multiples of 300)
1,81 € 543,00 €
1,69 € 1.014,00 €
1,60 € 1.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
12 mm x 12 mm x 6 mm
Unshielded
100 nH
15 %
70 A
125 uOhms
132 A
- 40 C
+ 125 C
12 mm
6 mm
12 mm
Ferrite
VLBUC
Reel
Cut Tape
MouseReel
Application: Trans-Inductor Voltage Regulator
Brand: TDK
Core Type: Wirewound
Mounting Style: SMD/SMT
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

VLBUC Power Inductors

TDK VLBUC Power Inductors are dual coil power inductors developed for trans-inductor voltage regulators (TLVR), which is a power circuit configuration that significantly improves the load response of voltage regulators in server applications. The VLBUC modules are available in a narrow width of 6mm or 6.4mm for phase operation and fit the design of the VR14 server generation. The series is also compatible with withstand voltage between coils DC100V. Other features include an extended temperature range of -40°C to +125°C and a 100kHz measuring frequency. TDK VLBUC Power Inductors are designed to provide a robust and efficient solution in TLVR applications because of the construction and low-loss materials utilized.