VGT10/9EE-204S2P4

TDK
810-VGT10/9EE204S2P4
VGT10/9EE-204S2P4

Mfr.:

Description:
Power Transformers - Board Mount 140-333uH 1:1:1:1 Trnsfmr - BMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
4,07 € 7.326,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Transformers - Board Mount
RoHS:  
PCB Board Mount
10.4 mm
10.4 mm
10.6 mm
VGT
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Inductance: 333 uH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Power Transformers
Qualification: AEC-Q200
Factory Pack Quantity: 1800
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1:1:1
Part # Aliases: VGT10/9EE-204S2P4 -
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504312000
ECCN:
EAR99

VGT Transformers for IGBT/FET

TDK VGT Transformers successfully combine a shift to high coupling (low leakage) with a shift to completely automatic winding by employing a new structure that makes automatic winding possible. This results in isolation transformers that can provide a stable output. Even in terms of reliability, the separation of the connecting wire terminals for windings from the board connection terminals has yielded improvements in vibration resistance as well as highly-precise terminal flatness. The transformers offer various outputs, ranging from single-output to 4-output types for vehicle-mounted applications. They are compatible with a wide variety of inverter board layouts. The VGT components are AEC-Q200 qualified and ideal for use in intelligent power module drive power supplies of inverter motors.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.