VFS6045SA151

TDK
810-VFS6045SA151
VFS6045SA151

Mfr.:

Description:
Common Mode Chokes / Filters 175mOhms 1.5A 6x6x4.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.833

Stock:
1.833 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,251 € 2,51 €
0,219 € 5,48 €
0,207 € 20,70 €
0,192 € 48,00 €
0,181 € 90,50 €
0,16 € 160,00 €
Full Reel (Order in multiples of 1500)
0,153 € 229,50 €
0,148 € 444,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
VFS
PCB Mount
SMD/SMT
188 Ohms
1.5 A
227.5 mOhms
- 40 C
+ 105 C
6 mm
6 mm
4.5 mm
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Part # Aliases: VFS6045SA151 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

VFS Series Common Mode Chokes

TDK VFS Series Common Mode Chokes are available with a high magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting. These filters are available in the 5045 version with dimensions of 5.0x5.0x4.5mm or the 6045 with dimensions of 6.0x6.0x4.5mm. The VFS Series Common Mode Chokes come in an impedance range of 52Ω to 1.605kΩ. These common mode chokes operate at a temperature range of -40°C to 105°C. Applications include refrigerators, air conditioners, washing machines, vacuum cleaners and TVs.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.